Vero 18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-40E4000-F-22

Digi-Key Part Number
BXRC-40E4000-F-22-ND
Manufacturer
Bridgelux
Manufacturer Product Number
BXRC-40E4000-F-22
Supplier
Description
LED ARRAY 4000LM NEU WHITE COB
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Neutral Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bridgelux
Series
Package
Tray
Part Status
Last Time Buy
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
3793lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
28.6V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
2.1A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
36.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
18.40mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.50.0090
All prices are in USD
Tray
QtyUnit PriceExt Price
100$11.32500$1,132.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BXRC-40E4000-D-73Bridgelux63976-1431-ND$9.77000Direct