GEN2_BXEN

BXEN-27E-11L-3C-00-0-0

Digi-Key Part Number
976-1607-2-ND - Tape & Reel (TR)
976-1607-1-ND - Cut Tape (CT)
976-1607-6-ND - Digi-Reel®
Manufacturer
Bridgelux
Manufacturer Product Number
BXEN-27E-11L-3C-00-0-0
Supplier
Description
LED WARM WHITE 2700K SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting series White, Warm 2700K 2.75V 60mA 116° 1113 (2835 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bridgelux
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
25lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
80
Current - Max
80mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.108" L x 0.134" W (2.74mm x 3.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.21100$2.11
100$0.09820$9.82
500$0.09064$45.32
1,000$0.07099$70.99
2,000$0.06949$138.98
5,000$0.06042$302.10
10,000$0.05438$543.80
Tape & Reel (TR)
QtyUnit PriceExt Price
25,000$0.04834$1,208.50
50,000$0.04380$2,190.00
125,000$0.04275$5,343.75
Additional Resources
AttributeDescription
Other Names
976-1607-2
BXEN-27E-21L-3B
BXEN-27E-21L-3B-00-0-0
Standard Package25,000