
WM-6-PK | ||
---|---|---|
Digi-Key Part Number | 2267-WM-6-PK-ND | |
Manufacturer | ||
Manufacturer Product Number | WM-6-PK | |
Description | WIRE MARKER 1.5"H WHITE 1=25PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Wire Marker, Cards Black Legend, White Background Cloth | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Wire Marker, Cards | |
Size | - | |
Cable Diameter | - | |
Legend | 6 | |
Color | Black Legend, White Background | |
Material | Cloth | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $61.41000 | $61.41 |
Attribute | Description |
---|---|
Other Names | 662820912828 2267-WM-6-PK 00662820912828 |
Standard Package | 1 |