USD

MC1-1000-422
MC1-1000-422
Digi-Key Part Number
2267-MC1-1000-422-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
MC1-1000-422
Supplier
Description
LABEL 1" W X 25' L WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
General
Color - Background
White
Length
25' (7.6m)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$52.34000$52.34
Additional Resources
AttributeDescription
Other Names
00662820999805
662820999805
Standard Package1