USD

MC-750-595-CL-BK
MC-750-595-CL-BK
Digi-Key Part Number
2267-MC-750-595-CL-BK-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
MC-750-595-CL-BK
Supplier
Description
LABEL 0.75" W X 20' L CLEAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
Industrial Applications
Color - Background
Clear
Length
20' (6.1m)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00754473146474
754473146474
Standard Package1