USD

MC-500-595-YL-BK
MC-500-595-YL-BK
Digi-Key Part Number
2267-MC-500-595-YL-BK-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
MC-500-595-YL-BK
Supplier
Description
LABEL 0.5" W X 25' L YELLOW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
Industrial Applications
Color - Background
Yellow
Length
25' (7.6m)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00754473146580
754473146580
Standard Package1