USD

MC-375-422
MC-375-422
Digi-Key Part Number
2267-MC-375-422-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
MC-375-422
Supplier
Description
LABEL 0.375" W X 25' L WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
General
Color - Background
White
Length
25' (7.6m)
Width
0.375" (9.53mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00754473083175
754473083175
Standard Package1