USD

MC-1500-595-GN-WT
MC-1500-595-GN-WT
Digi-Key Part Number
2267-MC-1500-595-GN-WT-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
MC-1500-595-GN-WT
Supplier
Description
LABEL 1.5" W X 25' L GREEN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®51, BMP®53 Label Printer
Applications
Industrial Applications
Color - Background
Green
Length
25' (7.6m)
Width
1.500" (38.10mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00754473146825
754473146825
Standard Package1