M6-25-724 | |
---|---|
DigiKey Part Number | 2267-M6-25-724-ND |
Manufacturer | |
Manufacturer Product Number | M6-25-724 |
Description | LABEL .25X1.25 POLYIMIDE RL750 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Amber | |
Length | 1.250" (31.75mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.03000 | $274.03 |