USD

M-89-422
M-89-422
Digi-Key Part Number
2267-M-89-422-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
M-89-422
Supplier
Description
LABEL 1.5" H X 0.5" W 1=180PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
General
Color - Background
White
Length
0.500" (12.70mm)
Width
1.500" (38.10mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$27.22000$27.22
Additional Resources
AttributeDescription
Other Names
00662820999621
662820999621
Standard Package1