USD

M-60-483
M-60-483
Digi-Key Part Number
2267-M-60-483-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
M-60-483
Supplier
Description
LABEL 1" H X 2" W 1=140PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
General
Color - Background
White
Length
2.000" (50.80mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$57.45000$57.45
Additional Resources
AttributeDescription
Other Names
00662820999843
662820999843
Standard Package1