USD

M-47-483
M-47-483
Digi-Key Part Number
2267-M-47-483-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
M-47-483
Supplier
Description
LABEL 0.5" H X 1" W 1=480PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®41, BMP®51, BMP®53 Label Printer
Applications
General
Color - Background
White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
00662820999904
662820999904
Standard Package1