J20C-4000-2569

DigiKey Part Number
2267-J20C-4000-2569-ND
Manufacturer
Manufacturer Product Number
J20C-4000-2569
Description
J20C-4000-2569 (4.00"W X 100FT)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
J2000, J20-CMY
Applications
General
Color - Background
White
Length
4.000" (101.60mm)
Width
4.000" (101.60mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester
For Use With/Related Products
Ink Jet Printer
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$375.23000$375.23
Manufacturers Standard Package