
DSTHT-15-390-2.5 | ||
---|---|---|
Digi-Key Part Number | 2267-DSTHT-15-390-2.5-ND | |
Manufacturer | ||
Manufacturer Product Number | DSTHT-15-390-2.5 | |
Description | WIRE MARKER INSERT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Wire Marker, Slip-In for Carrier 0.59" W x 0.16" L (15.0mm x 4.0mm) White Polypropylene (PP) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Wire Marker, Slip-In for Carrier | |
Size | 0.59" W x 0.16" L (15.0mm x 4.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-390 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,061.78000 | $1,061.78 |
Attribute | Description |
---|---|
Other Names | 2267-DSTHT-15-390-2.5 662820193012 |
Standard Package | 1 |