
DAT-83-502-10 | ||
---|---|---|
Digi-Key Part Number | 2267-DAT-83-502-10-ND | |
Manufacturer | ||
Manufacturer Product Number | DAT-83-502-10 | |
Description | DAT-83-502-10 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl Cloth | |
For Use With/Related Products | Dot-Matrix Printer |
Resource Type | Link |
---|---|
Datasheets | BRADY B-502 POLYMER COATED CLOTH TAPE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,210.72000 | $1,210.72 |
Attribute | Description |
---|---|
Other Names | 2267-DAT-83-502-10 |
Standard Package | 1 |