DAT-40-292-2.5

DigiKey Part Number
2267-DAT-40-292-2.5-ND
Manufacturer
Manufacturer Product Number
DAT-40-292-2.5
Description
DAT-40-292-2.5
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
R5000
Applications
Cable and Wire Management
Color - Background
White
Length
3.750" (95.25mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl, Self-Laminating
For Use With/Related Products
Dot-Matrix Printer
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,325.02000$1,325.02
Manufacturers Standard Package