
B33-25-424 | ||
---|---|---|
Digi-Key Part Number | 2267-B33-25-424-ND | |
Manufacturer | ||
Manufacturer Product Number | B33-25-424 | |
Description | LABEL 4" H X 6"W WHITE 1=350PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | General | |
Color - Background | White | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8443.99.2550 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $95.08000 | $95.08 |
Attribute | Description |
---|---|
Other Names | 00662820969099 2267-B33-25-424 662820969099 |
Standard Package | 1 |