B33-235-7425 | |
---|---|
DigiKey Part Number | 2267-B33-235-7425-ND |
Manufacturer | |
Manufacturer Product Number | B33-235-7425 |
Description | LABEL, 1 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R4300, R6200, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.04000 | $143.04 |