B33-11-727 | |
---|---|
DigiKey Part Number | 2267-B33-11-727-ND |
Manufacturer | |
Manufacturer Product Number | B33-11-727 |
Description | B33, B727, WHITE, 0.25 X 0.25" F |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R6000 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |