A6200-NA-WIFI | |
---|---|
DigiKey Part Number | 2267-A6200-NA-WIFI-ND |
Manufacturer | |
Manufacturer Product Number | A6200-NA-WIFI |
Description | WRAPTOR A6200 PRINTER APPLICATOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Compact | |
Style | Barcodes, Labels | |
Specifications | Cutter, Ethernet, USB, Wi-Fi | |
Includes | Adapter, Labels, Power Cord, Printer, Ribbon, USB Cable | |
Weight | - |