
86750 | ||
---|---|---|
Digi-Key Part Number | 2267-86750-ND | |
Manufacturer | ||
Manufacturer Product Number | 86750 | |
Description | B853 5.75X3 BLK/RED 1-SIDE 100/P | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Color | Black Legend, Red Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Defective Do Not Use. Signed By. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Resource Type | Link |
---|---|
Datasheets | B-853 Datasheet |
HTML Datasheet | B-853 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 4821.10.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $73.11000 | $73.11 |
Attribute | Description |
---|---|
Other Names | 754473867508 2267-86750 |
Standard Package | 1 |