
56939-PK | ||
---|---|---|
Digi-Key Part Number | 2267-56939-PK-ND | |
Manufacturer | ||
Manufacturer Product Number | 56939-PK | |
Description | METAL WRITE-ON TAG GN W/TIE 25PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Color | Green | |
For Use With/Related Products | Lockout | |
Material | Stainless Steel | |
Label Type | - | |
Label Size | 5.00" L x 3.00" W (127.0mm x 76.2mm) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $43.08000 | $43.08 |
Attribute | Description |
---|---|
Other Names | 2267-56939-PK |
Standard Package | 1 |