
4226-B | ||
---|---|---|
Digi-Key Part Number | 2267-4226-B-ND | |
Manufacturer | ||
Manufacturer Product Number | 4226-B | |
Description | BRADYSNAP-ON PIPE MARKER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Lab Waste | |
Label Size | 9.00" L x 0.88" W (228.6mm x 22.2mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-915 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.89000 | $7.89 |
Attribute | Description |
---|---|
Other Names | 754473949815 2267-4226-B |
Standard Package | 1 |