
4190-D | ||
---|---|---|
Digi-Key Part Number | 2267-4190-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 4190-D | |
Description | BRADYSNAP-ON PIPE MARKER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Glycol Supply | |
Label Size | 21.00" L x 2.81" W (533.4mm x 71.4mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-915 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.50000 | $15.50 |
Attribute | Description |
---|---|
Other Names | 2267-4190-D 754473949419 |
Standard Package | 1 |