
3FR-750-2-YL-S | ||
---|---|---|
Digi-Key Part Number | 2267-3FR-750-2-YL-S-ND | |
Manufacturer | ||
Manufacturer Product Number | 3FR-750-2-YL-S | |
Description | SLEEVE, 0.75 IN DIA X 2 IN W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-344 Datasheet |
HTML Datasheet | B-344 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $264.16000 | $264.16 |
Attribute | Description |
---|---|
Other Names | 2267-3FR-750-2-YL-S 662820918035 |
Standard Package | 1 |