2LSZH-250-2-WT-S

DigiKey Part Number
2267-2LSZH-250-2-WT-S-ND
Manufacturer
Manufacturer Product Number
2LSZH-250-2-WT-S
Description
SLEEVE, 0.25 IN DIA X 2 IN W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Color
White
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$696.51000$696.51
Manufacturers Standard Package