
2LSZH-187-2-YL-2 | ||
---|---|---|
Digi-Key Part Number | 2267-2LSZH-187-2-YL-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2LSZH-187-2-YL-2 | |
Description | SLEEVE, 0.187 IN DIA X 1 IN W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-7641 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,236.59000 | $2,236.59 |
Attribute | Description |
---|---|
Other Names | 2267-2LSZH-187-2-YL-2 754473942472 |
Standard Package | 1 |