25502

DigiKey Part Number
2267-25502-ND
Manufacturer
Manufacturer Product Number
25502
Description
B401 7X10 BLK/YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, Yellow Background
For Use With/Related Products
Warning
Material
Polyester
Label Type
Caution. Attach Grounding Cables
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.68000$16.68
Manufacturers Standard Package