
LSOCS08EA-1 | ||
---|---|---|
Digi-Key Part Number | 4240-LSOCS08EA-1-ND | |
Manufacturer | ||
Manufacturer Product Number | LSOCS08EA-1 | |
Description | LSOCS08EA-1 Socket Card for BPM | |
Detailed Description | BPM Programmers Socket Socket Module - SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | BPM Microsystems | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Module/Board Type | Socket Module - SOIC | |
For Use With/Related Products | BPM Programmers |
Resource Type | Link |
---|---|
Datasheets | Socket Modules and Socket Cards |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $73.97000 | $73.97 |
Attribute | Description |
---|---|
Other Names | 4240-LSOCS08EA-1 |
Standard Package | 1 |