5300AC 1.500G

DigiKey Part Number
5300AC1.500G-ND
Manufacturer
Manufacturer Product Number
5300AC 1.500G
Description
THERM PAD 100M X 38.1MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 100.00m x 38.10mm Rectangular Adhesive - One Side
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Roll
Shape
Rectangular
Outline
100.00m x 38.10mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
328$6.94274$2,277.22
Manufacturers Standard Package