5300 1.500G

DigiKey Part Number
53001.500G-ND
Manufacturer
Manufacturer Product Number
5300 1.500G
Description
THERM PAD 100MX38.1MM GRAY/GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 100.00m x 38.10mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Roll
Shape
Rectangular
Outline
100.00m x 38.10mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
328$6.10000$2,000.80
Manufacturers Standard Package