53-77-3G

DigiKey Part Number
53-77-3G-ND
Manufacturer
Manufacturer Product Number
53-77-3G
Description
THERM PAD 17.5MMX14.27MM GRY/GRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 17.50mm x 14.27mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
17.50mm x 14.27mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,000$0.90072$3,602.88