53-77-13ACG

DigiKey Part Number
53-77-13ACG-ND
Manufacturer
Manufacturer Product Number
53-77-13ACG
Description
THERM PAD 18.03X12.7MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 18.03mm x 12.70mm Rectangular Adhesive - One Side
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
18.03mm x 12.70mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.55277$5,527.70