53-77-13

DigiKey Part Number
53-77-13-ND
Manufacturer
Manufacturer Product Number
53-77-13
Description
THERM PAD 18.03MMX12.7MM GRY/GRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 18.03mm x 12.70mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
18.03mm x 12.70mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,000$0.18251$2,920.16