53-03-2G

DigiKey Part Number
53-03-2G-ND
Manufacturer
Manufacturer Product Number
53-03-2G
Description
THERM PAD 42.04X27MM GRY/GRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 42.04mm x 27.00mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
42.04mm x 27.00mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.80200$18.02
100$1.61230$161.23
2,000$1.32775$2,655.50
6,000$1.28033$7,681.98
Manufacturers Standard Package