53-03-11

DigiKey Part Number
53-03-11-ND
Manufacturer
Manufacturer Product Number
53-03-11
Description
THERM PAD 41.81X28.58MM GRY/GRN
Customer Reference
Detailed Description
Thermal Pad Gray, Green 41.81mm x 28.58mm Rhombus
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
41.81mm x 28.58mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K