253G | |
---|---|
DigiKey Part Number | 253G-ND |
Manufacturer | |
Manufacturer Product Number | 253G |
Description | THERMAL GREASE |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 10 lb Can |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 10 lb Can | |
Usable Temperature Range | -40°F ~ 399°F (-40°C ~ 204°C) | |
Color | White | |
Thermal Conductivity | 0.76W/m-K | |
Features | - | |
Shelf Life | Indefinite (Unopened) | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |