
252G | |
---|---|
DigiKey Part Number | 252G-ND |
Manufacturer | |
Manufacturer Product Number | 252G |
Description | THERMAL GREASE 5LB CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 5 lb Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 5 lb Can | |
Usable Temperature Range | -40°F ~ 399°F (-40°C ~ 204°C) | |
Color | White | |
Thermal Conductivity | 0.76W/m-K | |
Features | - | |
Shelf Life | Indefinite (Unopened), 12 Months (Opened) | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.72000 | $250.72 |
10 | $221.81100 | $2,218.11 |
25 | $211.22840 | $5,280.71 |