cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101700F00000G

DigiKey Part Number
101700F00000G-ND
Manufacturer
Manufacturer Product Number
101700F00000G
Description
THERMAL PASTE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Thermal Non-Silicone Compound 1.5 oz Syringe
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Boyd Laconia, LLC
Series
Package
Bulk
Product Status
Active
Type
Non-Silicone Compound
Size / Dimension
1.5 oz Syringe
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.79W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$85.40280$2,135.07
Additional Resources
AttributeDescription
Other Names000009
Standard Package1