100300F00000G

DigiKey Part Number
HS243-ND
Manufacturer
Manufacturer Product Number
100300F00000G
Description
ULTRASTICK PHASE CHANGE 47.5GRAM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Phase Change Thermal Compound 47.5 gram Applicator Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Phase Change Thermal Compound
Size / Dimension
47.5 gram Applicator Bar
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
-
Features
-
Shelf Life
Indefinite (Unopened)
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$66.85000$66.85
10$62.66900$626.69
25$58.49080$1,462.27
50$56.40200$2,820.10
100$54.31300$5,431.30
Manufacturers Standard Package