TC33x Series

TC33X-J-225E

Digi-Key Part Number
TC33X-J-225E-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
TC33X-J-225E
Supplier
Description
TRIMMER 2.2M OHM 0.1W J LEAD TOP
Detailed Description
0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.2 MOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face x 0.047" H (3.80mm x 3.60mm x 1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.31.0000
Additional Resources
AttributeDescription
Standard Package1,000