USD

TC33x Series
TC33x Series
TC33X Series Bottom
TC33X Series Top
TC33X-2-503E
Digi-Key Part Number
TC33X-503ETR-ND - Tape & Reel (TR)
TC33X-503ECT-ND - Cut Tape (CT)
TC33X-503EDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
TC33X-2-503E
Supplier
Description
TRIMMER 50K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
50 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts)
0.1W, 1/10W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150"" x 0.142"" Face x 0.047"" H (3.80mm x 3.60mm x 1.20mm)
Number of Turns
1
Resistance
50 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

9,639 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
TC33X-503ETR
TC33X2503E
Standard Package2,500