SRU5018 Series

SRU5018-3R3Y

Digi-Key Part Number
SRU5018-3R3Y-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRU5018-3R3Y
Supplier
Description
FIXED IND 3.3UH SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
3.3 µH Shielded Wirewound Inductor - Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
3.3 µH
Tolerance
±30%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.39438$394.38
Additional Resources
AttributeDescription
Standard Package1,000