SRU5018 Series

SRU5018-330Y

Digi-Key Part Number
SRU5018-330Y-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRU5018-330Y
Supplier
Description
FIXED IND 33UH 660MA 220MOHM SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
33 µH Shielded Wirewound Inductor 660 mA 220mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±30%
Current Rating (Amps)
660 mA
Current - Saturation (Isat)
560mA
Shielding
Shielded
DC Resistance (DCR)
220mOhm
Q @ Freq
13 @ 2.52MHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.39438$394.38
Additional Resources
AttributeDescription
Standard Package1,000