
SRR7045-2R2M | |
---|---|
DigiKey Part Number | 118-SRR7045-2R2MTR-ND - Tape & Reel (TR) 118-SRR7045-2R2MCT-ND - Cut Tape (CT) 118-SRR7045-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-2R2M |
Description | FIXED IND 2.2UH 2.8A 22 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.2 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.53600 | $5.36 |
100 | $0.44050 | $44.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36225 | $362.25 |
2,000 | $0.34159 | $683.18 |
3,000 | $0.33007 | $990.21 |
5,000 | $0.31611 | $1,580.55 |
7,000 | $0.30726 | $2,150.82 |
10,000 | $0.29814 | $2,981.40 |
25,000 | $0.29125 | $7,281.25 |