SRR6603 SERIES

SRR6603-102ML

Digi-Key Part Number
SRR6603-102MLTR-ND - Tape & Reel (TR)
SRR6603-102MLCT-ND - Cut Tape (CT)
SRR6603-102MLDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR6603-102ML
Supplier
Description
FIXED IND 1MH 150MA 3.4 OHM SMD
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
1 mH Shielded Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
150 mA
Current - Saturation (Isat)
45mA
Shielding
Shielded
DC Resistance (DCR)
3.4Ohm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.44000$1.44
10$1.33700$13.37
25$1.23440$30.86
50$1.02840$51.42
100$0.96680$96.68
250$0.86392$215.98
Tape & Reel (TR)
QtyUnit PriceExt Price
600$0.74052$444.31
Additional Resources
AttributeDescription
Other Names
-SRR6603-102ML-ND
SRR6603-102ML-ND
-SRR6603-102MLCT
SRR6603102ML
-SRR6603-102MLTR
-SRR6603-102ML
SRR6603-102MLCT
SRR6603-102MLDKR
SRR6603-102MLTR
Standard Package600