SRR4028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4028-101Y

DigiKey Part Number
118-SRR4028-101YTR-ND - Tape & Reel (TR)
118-SRR4028-101YCT-ND - Cut Tape (CT)
118-SRR4028-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4028-101Y
Description
FIXED IND 100UH 510MA 600MOHM SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 510 mA 600mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4028-101Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
8.78 @ 796kHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,672
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.51700$5.17
100$0.42510$42.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.37080$185.40
1,000$0.34963$349.63
1,500$0.33782$506.73
2,500$0.32352$808.80
3,500$0.31444$1,100.54
5,000$0.30510$1,525.50
12,500$0.28239$3,529.87
25,000$0.28000$7,000.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.