USD

SRR0908 series

SRR0908-222YL

Digi-Key Part Number
SRR0908-222YLTR-ND - Tape & Reel (TR)
SRR0908-222YLCT-ND - Cut Tape (CT)
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR0908-222YL
Supplier
Description
FIXED IND 2.2MH 200MA 5 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.2 mH Shielded Wirewound Inductor 200 mA 5Ohm Max 8-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±15%
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
95 @ 252kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max)
0.307" (7.80mm)
Inductance
2.2 mH
Current Rating (Amps)
200 mA
Inductance Frequency - Test
1 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$0.64680$776.16
Additional Resources
AttributeDescription
Other Names
SRR0908-222YLTR
SRR0908222YL
Standard Package400