
SRP8540A-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-1R5MTR-ND - Tape & Reel (TR) 118-SRP8540A-1R5MCT-ND - Cut Tape (CT) 118-SRP8540A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-1R5M |
Description | IND 8.8X8.4X3.8MM 1.5UH20% 17A S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 17 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.94900 | $9.49 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.82780 | $41.39 |
| 100 | $0.78050 | $78.05 |
| 250 | $0.72208 | $180.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.65428 | $523.42 |
| 1,600 | $0.61700 | $987.20 |
| 2,400 | $0.59621 | $1,430.90 |
| 4,000 | $0.57104 | $2,284.16 |
| 5,600 | $0.55506 | $3,108.34 |
| 8,000 | $0.55000 | $4,400.00 |

