SRP7028A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-1R8M

Digi-Key Part Number
SRP7028A-1R8MTR-ND - Tape & Reel (TR)
SRP7028A-1R8MCT-ND - Cut Tape (CT)
SRP7028A-1R8MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP7028A-1R8M
Supplier
Description
FIXED IND 1.8UH 8.5A 17 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1.8 µH Shielded Wirewound Inductor 8.5 A 17mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
8.5 A
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.51000$1.51
10$1.40600$14.06
25$1.29800$32.45
50$1.08160$54.08
100$1.01670$101.67
250$0.90852$227.13
500$0.77874$389.37
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.69221$692.21
Additional Resources
AttributeDescription
Other Names
SRP7028A-1R8MDKR
SRP7028A-1R8MTR
SRP7028A-1R8MCT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PA4341.182NLTPulse Electronics Power332553-3405-1-ND$1.08000Direct